Eaton Bluetooth Communication Stick for use with DA1 Series Power XL Variable Frequency Drives, DC1 Series Power XL
- RS Stock No.:
- 786-3527
- Mfr. Part No.:
- DX-COM-STICK
- Brand:
- Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£188.10
(exc. VAT)
£225.72
(inc. VAT)
- RS Stock No.:
- 786-3527
- Mfr. Part No.:
- DX-COM-STICK
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Bluetooth Communication Stick | |
For Use With | DA1 Series Power XL Variable Frequency Drives, DC1 Series Power XL Variable Frequency Drives | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Bluetooth Communication Stick | ||
For Use With DA1 Series Power XL Variable Frequency Drives, DC1 Series Power XL Variable Frequency Drives | ||
- COO (Country of Origin):
- GB
PowerXL Inverters DC1-Series - Accessories
The series DC1 inverters are compact variable frequency drive. It has been specifically designed for simple applications. With only 14 basic parameters and outstanding ease of mounting and installation, the DC1 is perfect for quick commissioning. This make these compact variable frequency drive ideal for series production applications in the field of machine building.
In addition, additional parameters and functionalities can be flexibly enabled in order to allow the DC1 to handle more demanding applications as well.
These inverter can also be used as stand-alone units directly on site if they are equipped with a setpoint potentiometer, a selector switch, and a mains transfer switch.
Typical applications for this series include fans, pumps, and conveyor systems.
In addition, additional parameters and functionalities can be flexibly enabled in order to allow the DC1 to handle more demanding applications as well.
These inverter can also be used as stand-alone units directly on site if they are equipped with a setpoint potentiometer, a selector switch, and a mains transfer switch.
Typical applications for this series include fans, pumps, and conveyor systems.
Accessories for the inverter DC-1
External keypad
Two versions available: LED or OLED display
Front IP54
Multilingual (only OLED version)
With 3m long cable and a RJ45 8-pin connector
Front IP54
Multilingual (only OLED version)
With 3m long cable and a RJ45 8-pin connector
Bluetooth communications stick
For transferring parameters to a PC
With 2 function keys for up- and downloading parameters
With 2 function keys for up- and downloading parameters
Eaton PowerXL DC1