SINAMICS G120 is a modular inverter system that essentially comprises two function unit: Power Module (PM) and Control Unit (CU). The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices. The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.
Features and benefits
Power Modules (PM) PM240 To use together with the Control Unit (CU)
Attribute
Value
Accessory Type
Control Unit
For Use With
Sinamics G120
Voltage Range
24 V dc
Power Rating
5.5 W
Length
177mm
Depth
63mm
Dimensions
177 x 73 x 63 mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.