Siemens Link Module for use with 3RV1 Series
- RS Stock No.:
- 621-1852
- Mfr. Part No.:
- 3RA1931-1BA00
- Brand:
- Siemens
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.68
(exc. VAT)
£16.42
(inc. VAT)
- RS Stock No.:
- 621-1852
- Mfr. Part No.:
- 3RA1931-1BA00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Link Module | |
| For Use With | 3RV1 Series | |
| Series | 3RA1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Link Module | ||
For Use With 3RV1 Series | ||
Series 3RA1 | ||
- COO (Country of Origin):
- DE
Connection Kits
Used to provide electrical and mechanical method of connection between 3RT10 contactors and 3RV10 circuit breakers
Related links
- Siemens 3RA1 Series Link Module for Use with 3RV1 Series
- Siemens Link Module for Use with 3RT1.4 and 3RW3 62mm Length
- Siemens Sirius Innovation Link Module for use with 3RV1 Series
- Siemens 3RA2921 Series Link Module for Use with 3RV2.2
- Siemens Connector for Use with M200D, 125 V
- Siemens SENTRON Link Module for use with 5SL4
- Siemens SIRIUS Cover for use with 3RV1 Series
- Siemens 3RV1 Series Connector for Use with 3RV Series

