Schneider Electric Overload Protection Module for use with 18A Series
- RS Stock No.:
- 608-9172
- Mfr. Part No.:
- LB1LC03M07
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 608-9172
- Mfr. Part No.:
- LB1LC03M07
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Overload Protection Module | |
For Use With | 18A Series | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Overload Protection Module | ||
For Use With 18A Series | ||
- COO (Country of Origin):
- FR
Protection modules for "Integral 32" series
The thermo-magnetic protection module protects against over-voltages and over-currents.
The range of interchangeable protection modules enables adjustment to the rated operating current (rating and regulation).
Magnetic protection adjustable from 6 to 12 Irth max.
The range of interchangeable protection modules enables adjustment to the rated operating current (rating and regulation).
Magnetic protection adjustable from 6 to 12 Irth max.
Standards
IEC 60947
Approvals
UL, CSA
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
- Faster design with fewer components needed
- Quicker panel build with faster assembly time and fewer wires per starter
- Space saving 45mm width up to 32A (even for reversing) allowing smaller panels
- Flexible and upgradeable with plug-and-play function modules
- Voltage and protection parameters can be determined after assembly and wiring
- Broad band electronic control unit provides improved overload protection with fewer components
- Expandable plug-and–play diagnostics
- Total co-ordination for fast return to service after a short circuit fault
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option