Siemens Software for use with SIMOCODE-DP Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
435-3285
Mfr. Part No.:
3UF5711-0AA00-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Software

For Use With

SIMOCODE-DP Series

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Win-SIMOCODE DP Programming Software


Windows based software required to set parameters, monitoring and operating criteria.


Simocode Motor Protection System


The Simocode provides a motor control solution within a fully integrated Profibus DP-based system. It is a programmable electronic overload device that is capable of protecting AC motors by monitoring motor phase current and winding temperature. Contactor control is achieved via output relays, with serial communication via a Profibus bus system. The device is typically used in a Motor Control Centre (MCC) to provide intelligent control.,The Simocode can be used as part of a larger control system, enabling the motor control functions to be monitored and controlled from a remote location. The Simocode can also be used as an independent protection device without needing to communicate to a higher level system. It contains all the necessary programmable logic functions to protect the motor and control the local starter components.


Control functions supported by a Simocode:


Direct On Line (DOL)
Reversing starter
Star-Delta Starter
Soft Starter
Slide control/actuator
Solenoid valve control


Simocode DP is a modular system consisting of:


Basic device 3UF50
Expansion module 3UF51
Operator control block 3UF52
Win Simocode DP software 3UF57
Connecting cables