Siemens Profibus Module for Use with F-CM Modules, 30mm Length, 500 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
217-6560
Mfr. Part No.:
3RK1903-3AB10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Terminal Module

For Use With

F-CM Modules

Voltage Range

500 V

Length

30mm

COO (Country of Origin):
PL
The Siemens terminal module is designed for F-CM contact multiplier codeable for shutdown group SG1 to SG6. It has operating voltage of 24VDC and operating current rating of 10A.

Mounting height: 196.5mm
Insulation voltage rated value: 500V
Size of the screwdriver tip: Standard screwdriver Size 2
IP20 rated