Phoenix Contact Power Distribution Board Comfort Device Adapter for use with Crosslink
- RS Stock No.:
- 201-3891
- Mfr. Part No.:
- 1002665
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-3891
- Mfr. Part No.:
- 1002665
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Comfort Device Adapter | |
| For Use With | Crosslink | |
| Series | Power Distribution Board | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Comfort Device Adapter | ||
For Use With Crosslink | ||
Series Power Distribution Board | ||
- COO (Country of Origin):
- DE
The Phoenix comfort device adapter with crosslink interface has 690V ac and its surge voltage is 6kv.
Its height is 160 mm
Its depth 45 mm
Its depth 45 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
