Schneider Electric LUB Series Motor Protection Unit for Use with TeSys, 690 V,LUB38
- RS Stock No.:
- 655-024
- Mfr. Part No.:
- LUB38
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£107.09
(exc. VAT)
£128.51
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.09 |
*price indicative
- RS Stock No.:
- 655-024
- Mfr. Part No.:
- LUB38
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Powered Base | |
| For Use With | TeSys | |
| Voltage Range | 690 V | |
| Series | LUB | |
| Current Rating | 35 A | |
| Model | LUB38 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Powered Base | ||
For Use With TeSys | ||
Voltage Range 690 V | ||
Series LUB | ||
Current Rating 35 A | ||
Model LUB38 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Non-reversing power base designed for efficient motor control and protection. It operates at a rated operational voltage of 690 V AC and is suitable for isolation, ensuring the safe operation of equipment. With a robust thermal current rating of 38 A, this device excels in demanding environments, providing reliable performance across various applications. Its compact design facilitates easy installation on a DIN rail or plate, making it an ideal choice for a wide range of industrial settings where durability and functionality are paramount.
Rated for 3 poles, providing effective motor control
Highly durable
Highly durable
rated for a mechanical lifespan of 15 million cycles
Includes auxiliary contact composition of 1 NO + 1 NC for enhanced functionality
Wide operational temperature range, supporting use between -25 to 70 °C
IP20 protection rating, ensuring a secure operational environment
Conforms to multiple safety certifications including CE, UL, CSA, and EAC
Versatile control circuit voltage options ranging from 24 V AC to 240 V AC
Maximum operating rate of 3600 cycles per hour, ensuring high efficiency
Heat dissipation rated at 3 W for control circuits, optimising performance
Environmentally conscious, compliant with EU RoHS directives and PVC free
Includes auxiliary contact composition of 1 NO + 1 NC for enhanced functionality
Wide operational temperature range, supporting use between -25 to 70 °C
IP20 protection rating, ensuring a secure operational environment
Conforms to multiple safety certifications including CE, UL, CSA, and EAC
Versatile control circuit voltage options ranging from 24 V AC to 240 V AC
Maximum operating rate of 3600 cycles per hour, ensuring high efficiency
Heat dissipation rated at 3 W for control circuits, optimising performance
Environmentally conscious, compliant with EU RoHS directives and PVC free
Related links
- Schneider Electric 1 → 1.6 A TeSys Motor Protection Unit, 690 V
- Schneider Electric Altivar Series Motor Protection Unit for Use with ATV630, ATV930
- Schneider Electric 160 mA TeSys Motor Protection Unit, 690 V
- Schneider Electric 6 → 10 A TeSys Motor Protection Unit, 690 V
- Schneider Electric 12 A TeSys Motor Protection Unit, 690 V
- Schneider Electric 1 A TeSys Motor Protection Unit, 690 V
- Schneider Electric 4 → 6.3 A TeSys Motor Protection Unit, 690 V
- Schneider Electric 8 → 32 A TeSys Motor Protection Unit, 690 V ac
