Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD15E21000
- RS Stock No.:
- 653-831
- Mfr. Part No.:
- LXM62DD15E21000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,060.44
(exc. VAT)
£2,472.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,060.44 |
*price indicative
- RS Stock No.:
- 653-831
- Mfr. Part No.:
- LXM62DD15E21000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Drive Motor | |
| Product Type | Driver Board | |
| For Use With | Servo Motor | |
| Series | LXM | |
| Standards/Approvals | RoHS, REACH | |
| Model Number | LXM62DD15E21000 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Drive Motor | ||
Product Type Driver Board | ||
For Use With Servo Motor | ||
Series LXM | ||
Standards/Approvals RoHS, REACH | ||
Model Number LXM62DD15E21000 | ||
- COO (Country of Origin):
- US
The Schneider Electric Lexium 62 Single Drive is engineered to deliver precise control and high performance in automated applications. As part of the PacDrive 3 range, this compact unit seamlessly integrates with a variety of servo motors, optimising both torque and speed for enhanced operational efficiency. Designed for three-phase systems, it operates on versatile supply voltages and is equipped with advanced safety features to protect users and equipment alike. Built to meet international standards, the drive boasts robust environmental resistance, ensuring reliability in diverse operational conditions. Its ease of use and installation makes it an ideal solution for modern industrial demands.
Compatible with multiple servo motor stacks for enhanced versatility
Offers continuous power output of 2.4 kW for reliable performance
Integrated communication interface via SERCOS III for efficient connectivity
Supports a supply frequency of 50/60 Hz for global adaptability
Features a safe torque off (STO) function and multiple safety parameters for user protection
Compact dimensions make it suitable for installations with space constraints
Constructed to comply with stringent international standards for quality and safety
Resistant to vibration and shock, ensuring durability under challenging conditions
Designed to operate within a wide ambient temperature range of 5…55 °C, enhancing reliability
Related links
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD27E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DC13E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD45E21000
- Schneider Electric Drive Motor PacDrive 3 Series Driver Board for Use with Servo Motor
- Schneider Electric 700 V Motor Management Function
- Schneider Electric 700 V Motor Management Function
- Schneider Electric 24.7 kW 3 Phase Motor Management Function
- Schneider Electric 13 kW 480 V 72A Servo Drive, Motor Management Function
