SMC LEC Series Tool, 400 W,LEC-MR-RB-032
- RS Stock No.:
- 624-053
- Mfr. Part No.:
- LEC-MR-RB-032
- Brand:
- SMC
Subtotal (1 unit)*
£119.87
(exc. VAT)
£143.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.87 |
*price indicative
- RS Stock No.:
- 624-053
- Mfr. Part No.:
- LEC-MR-RB-032
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Safety Module | |
| For Use With | Motor | |
| Series | LEC | |
| Power Rating | 400 W | |
| Model | LEC-MR-RB-032 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Safety Module | ||
For Use With Motor | ||
Series LEC | ||
Power Rating 400 W | ||
Model LEC-MR-RB-032 | ||
- COO (Country of Origin):
- JP
The SMC Regeneration Option module designed for use with AC servo motor drivers. It provides 30 W of allowable regenerative power, helping dissipate excess energy generated during deceleration or sudden stops. This module enhances system safety and protects motor drivers from overvoltage conditions caused by regenerative currents.
Auto Gain Tuning Support
Compact Form Factor
Thermal protection
Compact Form Factor
Thermal protection
Related links
- SMC LEC Series ToolLEC-MR-RB-12
- SMC LEC Series SoftwareLEC-MRC2E
- SMC LEC Series Software,LEC-MR-J3USB
- SMC LEC Series Cable for Use with LECSB2-T LECSS2-TLEC-MR-D05UDL3M
- SMC LEF Series Cable 400 W,LEC-CSNA-1
- SMC LEF Series Cable 400 W,LEC-CSNB-1
- SMC LEC Series DIN Rail Adaptor for Use with Step Motor Controller,LEC-3-D0
- SMC LEC Series DIN Rail Adaptor for Use with LECA6LEC-D0
