RS PRO Encoder for Use with DC Controller, 12 V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
440-509
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Encoder

For Use With

DC Controller

Voltage Range

12 V dc

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Digital Tacho Feedback Unit Frequency to Voltage Converter


Small low-cost converter designed to be a cost-effective solution to interfacing proximity switches to analogue voltage equipment (e.g. dc motor controllers, analogue measuring or computing equipment).

Two input frequency ranges 0-400Hz and 0-2000Hz
On-board fusing
High and low frequency selectable outputs with LED indicators
Gain adjustable on output voltage
Auxiliary 12Vdc output for driving proximity switches
ac or unidirection signal inputs