Eaton DX Series Motor Choke for Use with DA1, 155mm Length, 3-Phase
- RS Stock No.:
- 258-400
- Mfr. Part No.:
- 269512 DX-LN3-200
- Brand:
- Eaton
Subtotal (1 unit)*
£396.78
(exc. VAT)
£476.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £396.78 |
*price indicative
- RS Stock No.:
- 258-400
- Mfr. Part No.:
- 269512 DX-LN3-200
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Choke | |
| For Use With | DA1 | |
| Series | DX | |
| Current Rating | 200 A | |
| Electrical Phase | 3 | |
| Length | 155mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Choke | ||
For Use With DA1 | ||
Series DX | ||
Current Rating 200 A | ||
Electrical Phase 3 | ||
Length 155mm | ||
Non Compliant
- COO (Country of Origin):
- HU
The Eaton mains choke is a reliable solution for three-phase applications, designed to operate at high efficiency within a voltage range of 550 V. Constructed with an inductance of 0.09 mH, it ensures optimal current stability in a variety of settings. The device is engineered to support a rated current of up to 200 A, making it suitable for demanding industrial environments. Its robust design includes features that meet stringent international certifications, ensuring compliance and safety across various regions. With a compact dimension profile, it integrates easily into existing systems while enhancing operational performance. The Eaton mains choke combines advanced features with user-friendly installation, making it a vital component for professionals seeking quality and reliability in electric supply systems.
Fitted with connection lugs for easy installation
Designed with a durable construction to withstand mechanical stress
Offers a degree of protection that prevents dust and moisture ingress
Rated for duty cycles of up to 100%, ensuring continuous operation
Supports a wide altitude range, functioning effectively up to 5000 m
Capable of operating within a broad temperature spectrum, from -25 °C to 40 °C
Incorporates advanced thermal stability mechanisms to enhance performance
Flexible mounting options allow for versatile installation configurations
Optimised for minimal electromagnetic interference, contributing to overall efficiency
Designed with a durable construction to withstand mechanical stress
Offers a degree of protection that prevents dust and moisture ingress
Rated for duty cycles of up to 100%, ensuring continuous operation
Supports a wide altitude range, functioning effectively up to 5000 m
Capable of operating within a broad temperature spectrum, from -25 °C to 40 °C
Incorporates advanced thermal stability mechanisms to enhance performance
Flexible mounting options allow for versatile installation configurations
Optimised for minimal electromagnetic interference, contributing to overall efficiency
Related links
- Eaton DX Series Motor Choke for Use with DA1 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 DE1 66mm Length, 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 DE1 71mm Length, 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 110mm Length, 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 DM1 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 DM1 3-Phase
