Igus readycable Series Cable for Use with BOSCH REXROTH Drive, 5m Length, 600/1000 V
- RS Stock No.:
- 226-770
- Mfr. Part No.:
- IKL0021 - MAT9090024 (5m)
- Brand:
- Igus
Subtotal (1 unit)*
£258.92
(exc. VAT)
£310.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.92 |
*price indicative
- RS Stock No.:
- 226-770
- Mfr. Part No.:
- IKL0021 - MAT9090024 (5m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| For Use With | BOSCH REXROTH Drive | |
| Voltage Range | 600/1000 V | |
| Series | readycable | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Voltage Range 600/1000 V | ||
Series readycable | ||
Length 5m | ||
- COO (Country of Origin):
- GB
The Igus Power Cable is designed for Bosch Rexroth drive and is built to withstand very high stress, making it suitable for the heaviest duty applications. With a durable PUR outer jacket, it offers exceptional resistance to oil and is UV resistant for both indoor and outdoor use. The cable supports unsupported travel distances and gliding applications of up to 100 meters. Its perfect for storage and retrieval units in high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature environments.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Related links
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 600/1000 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 600/1000 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 600/1000 V
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
