Igus readycable Series Cable for Use with Allen Bradley Drive, 20m Length, 600/1000 V
- RS Stock No.:
- 226-651
- Mfr. Part No.:
- 2090-CFBM7DD-CDAF20 - MAT9841795 (20m)
- Brand:
- Igus
Subtotal (1 unit)*
£359.17
(exc. VAT)
£431.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.17 |
*price indicative
- RS Stock No.:
- 226-651
- Mfr. Part No.:
- 2090-CFBM7DD-CDAF20 - MAT9841795 (20m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| For Use With | Allen Bradley Drive | |
| Voltage Range | 600/1000 V | |
| Series | readycable | |
| Length | 20m | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With Allen Bradley Drive | ||
Voltage Range 600/1000 V | ||
Series readycable | ||
Length 20m | ||
- COO (Country of Origin):
- GB
The Igus Feedback Cable is specifically designed for use with Allen Bradley drives, making it ideal for extremely heavy duty applications. Its outer jacket providing exceptional resistance to oil and ensuring suitability for both indoor and outdoor environments, thanks to its UV resistant properties. Capable of unsupported travel distances and extending up to 100m for gliding applications, this cable is perfect for storage and retrieval units in high bay warehouses, machining units, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature settings.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Related links
- Igus readycable Series Cable for Use with Allen Bradley Drive 600/1000 V
- Igus readycable Series Cable for Use with Allen Bradley Drive 600/1000 V
- Igus readycable Series Cable for Use with Allen Bradley Drive 600/1000 V
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
