Igus readycable Series Cable for Use with SIEMENS Drive, 10m Length, 600/1000 V
- RS Stock No.:
- 226-636
- Mfr. Part No.:
- 6FX8002-5DA28-1BA0 - MAT9061003 (10m)
- Brand:
- Igus
Subtotal (1 unit)*
£360.81
(exc. VAT)
£432.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.81 |
*price indicative
- RS Stock No.:
- 226-636
- Mfr. Part No.:
- 6FX8002-5DA28-1BA0 - MAT9061003 (10m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| For Use With | SIEMENS Drive | |
| Series | readycable | |
| Voltage Range | 600/1000 V | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With SIEMENS Drive | ||
Series readycable | ||
Voltage Range 600/1000 V | ||
Length 10m | ||
- COO (Country of Origin):
- GB
The Igus Servo Cable features stranded conductors in an especially bend resistant design made of bare copper wires, protected by a PUR jacket. It is built for the heaviest duty applications, offering almost unlimited resistance to oil. Suitable for indoor and outdoor use, it is UV resistant and supports unsupported travel distances of up to 100 meters for gliding applications. Common applications include storage and retrieval units for high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature environments.
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
Related links
- Igus readycable Series Cable for Use with SIEMENS Drive 600/1000 V
- Igus readycable Series Cable for Use with SIEMENS Drive 600/1000 V
- Igus readycable Series Cable for Use with SIEMENS Drive 600/1000 V
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
