Igus readycable Series Cable for Use with SEW Drive, 20m Length, 600/1000 V
- RS Stock No.:
- 226-607
- Mfr. Part No.:
- 1333 1221 - MAT9851474 (20m)
- Brand:
- Igus
Subtotal (1 unit)*
£400.06
(exc. VAT)
£480.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £400.06 |
*price indicative
- RS Stock No.:
- 226-607
- Mfr. Part No.:
- 1333 1221 - MAT9851474 (20m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Voltage Range | 600/1000 V | |
| Length | 20m | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Voltage Range 600/1000 V | ||
Length 20m | ||
- COO (Country of Origin):
- GB
The Igus Servo Cable features a PUR jacket and stranded conductors in an especially bend resistant design made of bare copper wires. It is hydrolysis and microbe resistant, notch resistant, and includes an overall shield. While being PVC free, it offers almost unlimited resistance to oil and is suitable for both indoor and outdoor applications. Designed for unsupported travel distances, it also performs well in low temperature environments.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Silicone free
Flame retardant
Offshore
Coolant resistant
Related links
- Igus readycable Series Cable for Use with SEW Drive 600/1000 V
- Igus readycable Series Cable for Use with SEW Drive 600/1000 V
- Igus readycable Series Cable for Use with SEW Drive 600/1000 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 600/1000 V
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
