Igus Chainflex CF270.UL.D Series Cable for Use with Allen Bradley Drive, 20m Length, 600/1000 V

Subtotal (1 unit)*

£295.98

(exc. VAT)

£355.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£295.98

*price indicative

RS Stock No.:
226-605
Mfr. Part No.:
2090-CPWM7E7-14AF20 - MAT9861713 (20m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

For Use With

Allen Bradley Drive

Voltage Range

600/1000 V

Series

Chainflex CF270.UL.D

Length

20m

COO (Country of Origin):
GB
The Igus Motor cable is specifically designed for Allen Bradley drives, making it ideal for medium duty applications. Its outer jacket made of PUR which offers exceptional resistance to oil and can be used in both indoor and outdoor environments, without direct solar radiation. The cable supports unsupported travel distances and is suitable for gliding applications up to 10 meters. Its particularly well suited for machining units and machine tools, as well as low temperature applications.

Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free

Related links