Igus readycable Series Cable for Use with SIEMENS Drive, 20m Length, 600/1000 V

Subtotal (1 unit)*

£408.61

(exc. VAT)

£490.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£408.61

*price indicative

RS Stock No.:
226-553
Mfr. Part No.:
6FX8002-5CN16-1CA0 - MAT98615107 (20m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

For Use With

SIEMENS Drive

Voltage Range

600/1000 V

Series

readycable

Length

20m

COO (Country of Origin):
GB
The Igus Power Cable features a PUR jacket and stranded conductors in an especially bend resistant design made of bare copper wires. It is hydrolysis and microbe resistant, notch resistant, and includes an overall shield. PVC free, it offers almost unlimited resistance to oil and is suitable for both indoor and outdoor applications. Designed for unsupported travel distances, it performs well in low temperature environments and is ideal for machine tools.

Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant

Related links