NXP 3-Axis Surface Mount Sensor, QFN, Serial-I2C, 16-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-7526
Mfr. Part No.:
MMA8452QT
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

Serial-I2C

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.95 V

Package Type

QFN

Sensitivity

256 Counts/g, 512 Counts/g, 1024Counts/g

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C