ADIS16203CCCZ Analog Devices, Inclinometer, 16-Pin LGA
- RS Stock No.:
- 912-9585
- Mfr. Part No.:
- ADIS16203CCCZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-9585
- Mfr. Part No.:
- ADIS16203CCCZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type LGA | ||
Pin Count 16 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
