Analog Devices Surface Mount Accelerometer, CLCC, 8-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
912-6530
Mfr. Part No.:
ADXL001-70BEZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Type

Accelerometer

Number of Axis

1

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

3.135 V

Package Type

CLCC

Sensitivity

16mV/g

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US