TSH282CX RFG Taiwan Semiconductor, Unipolar Hall Effect Sensor Switch, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
901-4039
Mfr. Part No.:
TSH282CX RFG
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Surface Mount

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW