TCS20DLR,LF(T Toshiba, Monolithic Magnetoresistive Sensor, 3-Pin SOT-23F
- RS Stock No.:
- 896-2638
- Mfr. Part No.:
- TCS20DLR,LF(T
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-2638
- Mfr. Part No.:
- TCS20DLR,LF(T
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Monolithic | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Package Type | SOT-23F | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Magnetic Type Monolithic | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2.3 V | ||
Package Type SOT-23F | ||
Pin Count 3 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Digital Output Magnetic Sensor, Toshiba
Push-Pull (TCS20DPR) and Open-Drain (TCS20DLR) Output options
South-Pole and North-Pole Detections
South-Pole and North-Pole Detections
Hall Effect Sensors, Toshiba
