Analog Devices 3-Axis Surface Mount Sensor, ML, SPI, 20-Pin
- RS Stock No.:
- 893-7884
- Mfr. Part No.:
- ADIS16445BMLZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-7884
- Mfr. Part No.:
- ADIS16445BMLZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Type | Accelerometer, Gyroscope | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | SPI | |
| Maximum Frequency Response | 5.5kHz | |
| Maximum Operating Supply Voltage | 3.45 V | |
| Minimum Operating Supply Voltage | 3.15 V | |
| Package Type | ML | |
| Sensitivity | 0.2525mg/LSB | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Type Accelerometer, Gyroscope | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type SPI | ||
Maximum Frequency Response 5.5kHz | ||
Maximum Operating Supply Voltage 3.45 V | ||
Minimum Operating Supply Voltage 3.15 V | ||
Package Type ML | ||
Sensitivity 0.2525mg/LSB | ||
Pin Count 20 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
