SS445P Honeywell, Unipolar Hall Effect Sensor, 3-Pin TO-92
- RS Stock No.:
- 874-9034
- Mfr. Part No.:
- SS445P
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-9034
- Mfr. Part No.:
- SS445P
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Mounting Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 7 V dc | |
| Minimum Operating Supply Voltage | 2.7 V dc | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Mounting Type Through Hole | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 7 V dc | ||
Minimum Operating Supply Voltage 2.7 V dc | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
