SS42R Honeywell, Bipolar Hall Effect Sensor, 4-Pin SIP
- RS Stock No.:
- 874-9019
- Mfr. Part No.:
- SS42R
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-9019
- Mfr. Part No.:
- SS42R
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Mounting Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 28 V dc | |
| Minimum Operating Supply Voltage | -28 V dc | |
| Package Type | SIP | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Mounting Type Through Hole | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 28 V dc | ||
Minimum Operating Supply Voltage -28 V dc | ||
Package Type SIP | ||
Pin Count 4 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MX
Hall Effect Switches & Latches, Honeywell SSxxx Series
Hall Effect Sensors, Honeywell
