Analog Devices 3-Axis Surface Mount Sensor, ML, SPI, 15-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
850-7543
Mfr. Part No.:
ADIS16228CMLZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Frequency Response

5kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3.15 V

Package Type

ML

Sensitivity

0.6104mg/LSB

Pin Count

15

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

RoHS Status: Exempt