Infineon Surface Mount Hall Effect Sensor, SOT-23, 3-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
826-9134
Mfr. Part No.:
TLE49612MXTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Bipolar

Maximum Operating Supply Voltage

32 V

Minimum Operating Supply Voltage

3 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+170 °C

Minimum Operating Temperature

-40 °C