Murata Surface Mount Sensor, SMD, SPI, 32-Pin

Stock information currently inaccessible
RS Stock No.:
799-9247
Mfr. Part No.:
SCR1100-D04-004
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Sensor Type

Gyroscope

Number of Axis

1

Technology

Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Operating Supply Voltage

3.6 V, 5.25 V

Minimum Operating Supply Voltage

3 V, 4.75 V

Package Type

SMD

Sensitivity

18°/s/LSB

Pin Count

32

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
FI

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy