STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 16-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-9248
Mfr. Part No.:
LSM303D
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Axis

3

Technology

Analogue

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.16 V

Package Type

LGA

Sensitivity

0.479 mg/LSB, 0.732 mg/LSB

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Digital Compass ICs, STMicroelectronics


Digital Compasses integrate a 3-axis digital Magnetic Sensor with a 3-axis digital Accelerometer in a single LGA package. Designed to accurately detect the direction and magnitude of magnetic fields, digital compasses use accelerometer measurements to ensure very accurate compass heading.


Accelerometers, STMicroelectronics