Analog Devices 3-Axis Surface Mount Accelerometer & Gyroscope, ML-24-2, SPI, 24-Pin
- RS Stock No.:
- 759-2828
- Mfr. Part No.:
- ADIS16367BMLZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-2828
- Mfr. Part No.:
- ADIS16367BMLZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | SPI | |
| Maximum Frequency Response | 330Hz | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Package Type | ML-24-2 | |
| Sensitivity | 0.202°/s/LSB | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type SPI | ||
Maximum Frequency Response 330Hz | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Package Type ML-24-2 | ||
Sensitivity 0.202°/s/LSB | ||
Pin Count 24 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Inertial Measurement Units, Analog Devices
Inertia sensor ICs combine a number of sensors into one package to more accurately measure changes in velocity and orientation. Also known as measuring six degrees of freedom due to measuring both rotating and acceleration and can be used for dead reckoning and other positional calculations. They may also include accelerometers, gyroscopes, magnetometers, temperature sensors and inclinometers to compensate for drift.
Inertial Measurement Units (IMU), Analog Devices
