Allegro Microsystems Surface Mount Hall Effect Sensor, SOT-23, 3-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
753-2006
Mfr. Part No.:
A1325LLHLT-T
Brand:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Linear

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C