A1230LLTR-T Allegro Microsystems, Bipolar Hall Effect Sensor, 8-Pin SOIC
- RS Stock No.:
- 753-1996
- Mfr. Part No.:
- A1230LLTR-T
- Brand:
- Allegro Microsystems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-1996
- Mfr. Part No.:
- A1230LLTR-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Supply Voltage | 3.3 V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Mounting Type Surface Mount | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 3.3 V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- GB
