TLE4990 Infineon, Bipolar Hall Effect Sensor, 4-Pin P SSO-4-1
- RS Stock No.:
- 752-8549
- Mfr. Part No.:
- TLE4990
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-8549
- Mfr. Part No.:
- TLE4990
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Package Type | P SSO-4-1 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Through Hole | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Package Type P SSO-4-1 | ||
Pin Count 4 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Hall Effect Sensors, Infineon
Infineon linear Hall effect ICs are designed for linear position detection and current measurement applications. The Hall effect sensors may include features such as a ratiometric analogue output. The sensors can be used for applications in linear and angular position sensing, battery management, electronic fuses and motor control.
Supply voltage 4.5 - 5.5 V
Temperature Range from -40 °C up to 150 °C
Programmable parameters
Temperature Range from -40 °C up to 150 °C
Programmable parameters
Hall Effect Sensors, Infineon
A range of integrated circuits from Infineon utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
