NXP Surface Mount Accelerometer, SOIC, 16-Pin
- RS Stock No.:
- 752-2327
- Mfr. Part No.:
- MMA2201KEGR2
- Brand:
- NXP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 752-2327
- Mfr. Part No.:
- MMA2201KEGR2
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NXP | |
Sensor Type | Accelerometer | |
Number of Axis | 1 | |
Technology | Analogue | |
Mounting Type | Surface Mount | |
Maximum Frequency Response | 440Hz | |
Minimum Frequency Response | 360Hz | |
Maximum Operating Supply Voltage | 5.25 V | |
Minimum Operating Supply Voltage | 4.75 V | |
Package Type | SOIC | |
Sensitivity | 52.5mV/g | |
Pin Count | 16 | |
Maximum Operating Temperature | +105 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand NXP | ||
Sensor Type Accelerometer | ||
Number of Axis 1 | ||
Technology Analogue | ||
Mounting Type Surface Mount | ||
Maximum Frequency Response 440Hz | ||
Minimum Frequency Response 360Hz | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Package Type SOIC | ||
Sensitivity 52.5mV/g | ||
Pin Count 16 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
1-Axis Accelerometers, NXP Semiconductors
MEMS accelerometers have 1-axes to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration.
Fast response time
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
Note
NXP is a trademark of NXP B.V.
Accelerometers, NXP Semiconductors