Freescale 3-Axis Surface Mount Accelerometer, QFN, I2C, 16-Pin
- RS Stock No.:
- 719-1005
- Mfr. Part No.:
- MMA8450QR1
- Brand:
- Freescale
Bulk discount available
Subtotal (1 unit)*
£1.87
(exc. VAT)
£2.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.87 |
| 10 - 49 | £1.55 |
| 50 - 99 | £1.50 |
| 100 - 249 | £1.37 |
| 250 + | £1.35 |
*price indicative
- RS Stock No.:
- 719-1005
- Mfr. Part No.:
- MMA8450QR1
- Brand:
- Freescale
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Number of Axis | 3 | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C | |
| Maximum Operating Supply Voltage | 1.89 V | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Package Type | QFN | |
| Sensitivity | 4.296mV/g | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Number of Axis 3 | ||
Mounting Type Surface Mount | ||
Interface Type I2C | ||
Maximum Operating Supply Voltage 1.89 V | ||
Minimum Operating Supply Voltage 1.71 V | ||
Package Type QFN | ||
Sensitivity 4.296mV/g | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
