TCS10SLU(TE85L,F) Toshiba, Unipolar Hall Effect Sensor, 5-Pin UFV
- RS Stock No.:
- 695-5287
- Mfr. Part No.:
- TCS10SLU(TE85L,F)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-5287
- Mfr. Part No.:
- TCS10SLU(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Package Type | UFV | |
| Pin Count | 5 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.2 V | ||
Package Type UFV | ||
Pin Count 5 | ||
- COO (Country of Origin):
- JP
