Bosch Sensortec 6-Axis Surface Mount Motion Sensor Module, I2C, SPI
- RS Stock No.:
- 245-7367
- Mfr. Part No.:
- BMI088
- Brand:
- Bosch Sensortec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-7367
- Mfr. Part No.:
- BMI088
- Brand:
- Bosch Sensortec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Sensortec | |
| Sensor Type | Accelerometer, Gyroscope | |
| Number of Axis | 6 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Select all | ||
|---|---|---|
Brand Bosch Sensortec | ||
Sensor Type Accelerometer, Gyroscope | ||
Number of Axis 6 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
- COO (Country of Origin):
- PH
The Bosch Sensortec BMI088 is a high-performance 6-axis inertial sensor that allows for highly accurate measurement of orientation and detection of motion along three orthogonal axes. Consisting of a 16-bit digital, triaxial accelerometer and a 16-bit digital, triaxial gyroscope, the BMI088 is unique in the class of high-performance IMUs used in harsh environments such as those ones in drones and robotics applications
Supply voltage (VDD) is 2.4 v to 3.6 v
Temperature range is -40 to +85°C
Current Consumption is 5.15mA
LGA package is 3 x 4.5 x 0.95 mm³
Temperature range is -40 to +85°C
Current Consumption is 5.15mA
LGA package is 3 x 4.5 x 0.95 mm³