Broadcom 3.3V dc, 5 V dc Optical Encoder, Surface Mount
- RS Stock No.:
- 220-7148
- Mfr. Part No.:
- AEDR-9830A-102
- Brand:
- Broadcom
Bulk discount available
Subtotal (1 unit)*
£31.13
(exc. VAT)
£37.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 399 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £31.13 |
| 10 - 24 | £26.83 |
| 25 - 49 | £24.16 |
| 50 - 74 | £22.44 |
| 75 + | £21.54 |
*price indicative
- RS Stock No.:
- 220-7148
- Mfr. Part No.:
- AEDR-9830A-102
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optical Encoder | |
| Encoder Signal | 2 Channel Quadrature with Index Digital | |
| Supply Voltage | 3.3, 5V dc | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Mount Type | Surface Mount | |
| Encoder Type | Incremental | |
| Standards/Approvals | AEC-Q100 Grade 1 | |
| Series | AEDR-9830A | |
| Current Rating | 30, 65mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optical Encoder | ||
Encoder Signal 2 Channel Quadrature with Index Digital | ||
Supply Voltage 3.3, 5V dc | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Mount Type Surface Mount | ||
Encoder Type Incremental | ||
Standards/Approvals AEC-Q100 Grade 1 | ||
Series AEDR-9830A | ||
Current Rating 30, 65mA | ||
- COO (Country of Origin):
- MY
The Broadcom AEDR-9830A is a three-channel reflective optical encoder. It can be configured to analog or digital output using reflective technology for motion control purposes. The selectable options available are two channel differential analog with a third channel differential digital or analog index output or three-channel digital differential A, B, and I output.
Operating voltage of 3.3V and 5.0V supply
Built-in LED current regulation
Wide operating temperature range from –40°C to 125°C
Related links
- Broadcom 5 V dc Surface Mount
- Broadcom 3.3V dc Surface Mount
- Broadcom 5 V dc Surface
- Broadcom 5 V dc Optical Encoder Surface Mount
- Broadcom 5 V dc 3-Channel Reflective Incremental Encoder, Surface Mount
- Broadcom 5 V dc Optical Encoder, Surface Mount
- Broadcom 3.3 V Surface, Surface Mount
- Broadcom 5 V dc Optical Encoder, Surface
