NXP 3-Axis Surface Mount Accelerometer, QFN, Serial-I2C, 16-Pin
- RS Stock No.:
- 219-4603
- Mfr. Part No.:
- MMA8453QR1
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-4603
- Mfr. Part No.:
- MMA8453QR1
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | Serial-I2C | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type Serial-I2C | ||
Package Type QFN | ||
Pin Count 16 | ||
The NXP MMA8453Q is a smart, low power, three axis, capacitive, micro machined accelerometer with 10 bits of resolution. This accelerometer is packed with embedded functions with flexible user programmable options, configurable to two interrupt pins.
Automatic ODR change for auto-wake and return to sleep
Self-test
Self-test
