NXP 3-Axis Surface Mount Accelerometer, QFN, Serial-I2C, 16-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
219-4598
Mfr. Part No.:
MMA8451QR1
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

Serial-I2C

Package Type

QFN

Pin Count

16

The NXP MMA8451Q is a smart, low power, three axis, capacitive, micro machined accelerometer with 14 bits of resolution. This accelerometer is packed with embedded functions with flexible user programmable options, configurable to two interrupt pins.

High-pass filter data available per sample and through the FIFO
Self-test