- RS Stock No.:
- 218-2215
- Mfr. Part No.:
- ICM-42605
- Brand:
- InvenSense
Available to back order for despatch 28/02/2025
Price Each (On a Reel of 5000)
£2.357
(exc. VAT)
£2.828
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | £2.357 | £11,785.00 |
*price indicative |
- RS Stock No.:
- 218-2215
- Mfr. Part No.:
- ICM-42605
- Brand:
- InvenSense
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The InvenSense ICM series is a 6-axis motion tracking device for automotive applications that combines a 3-axis gyroscope and a 3-axis accelerometer. The gyroscope supports eight programmable full-scale range settings from ±15.625dps to ±2000dps, and the accelerometer supports four programmable full-scale range settings from ±2g to ±16g. It also features a 2 KB FIFO that can lower the traffic on the serial bus interface.
On-chip 16-bit ADCs and programmable filters
Digital-output temperature sensor
MEMS structure hermetically sealed and bonded at wafer level
Digital-output temperature sensor
MEMS structure hermetically sealed and bonded at wafer level
Specifications
Attribute | Value |
---|---|
Sensor Type | Motion Sensor Module |
Number of Axis | 6 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | I2C, SPI |
Package Type | LGA |
Pin Count | 14 |