HMC1001 Honeywell, Unipolar Magnetoresistive Sensor, 8-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
216-6297
Mfr. Part No.:
HMC1001
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Mounting Type

Through Hole

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

12 V

Minimum Operating Supply Voltage

5 V

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

COO (Country of Origin):
US