STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 16-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
196-1979
Mfr. Part No.:
LSM6DS33TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Accelerometer, Gyroscope

Number of Axis

3

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Sensitivity

0.488mg/LSB

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH
The LSM6DS33 is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 1.25 mA (up to 1.6 kHz ODR) in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. The LSM6DS33 supports main OS requirements, offering real, virtual and batch sensors with 8 kbyte for dynamic data batching. ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element.