Infineon Surface Mount Hall Effect Sensor, PG-SOT23, 3-Pin
- RS Stock No.:
- 193-9604
- Mfr. Part No.:
- TLI4963-1M
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-9604
- Mfr. Part No.:
- TLI4963-1M
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | PG-SOT23 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type PG-SOT23 | ||
Pin Count 3 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CH
TLI496x-xM is an integrated Hall effect sensor specially designed for highly accurate
applications. The sensor provides an easy-to-use and cost effective solution for position
sensing applications, requiring high temperature stability of the magnetic threshold.
Target applications for the TLI496x-xM Hall switch family are all applications requesting
a precision Hall latch or Hall switch with an operating temperature from -40 °C to 125 °C.
applications. The sensor provides an easy-to-use and cost effective solution for position
sensing applications, requiring high temperature stability of the magnetic threshold.
Target applications for the TLI496x-xM Hall switch family are all applications requesting
a precision Hall latch or Hall switch with an operating temperature from -40 °C to 125 °C.
3.0 V to 5.5 V operating supply voltage
Low current consumption 1.4 mA
ESD protection 4 kV HBM
Active error compensation (chopped)
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
Operating temperature range from -40 °C to 125 °C
Small SMD package SOT23
Target Applications:
By offering an excellent magnetic behavior Infineons switches are ideally suited for:
Index counting applications with a pole wheel
Rotor position detection (BLDC motors)
Open/close detection
Low current consumption 1.4 mA
ESD protection 4 kV HBM
Active error compensation (chopped)
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
Operating temperature range from -40 °C to 125 °C
Small SMD package SOT23
Target Applications:
By offering an excellent magnetic behavior Infineons switches are ideally suited for:
Index counting applications with a pole wheel
Rotor position detection (BLDC motors)
Open/close detection
