Infineon Surface Mount Hall Effect Sensor, PG-SOT23, 3-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-9601
Mfr. Part No.:
TLI4961-1M
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

32 V

Minimum Operating Supply Voltage

3 V

Package Type

PG-SOT23

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

The TLI4961-1 is an integrated Hall effect designed specifically for highly accurate applications with superior supply voltage capability and temperature stability of the magnetic thresholds.

3.0 V to 32 V operating supply voltage
Operation from unregulated power supply
Reverse polarity protection (-18 V)
Overvoltage capability up to 42 V without external resistor
Output overcurrent & overtemperature protection
Active error compensation
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
High ESD performance
Leaded, non halogen-free package PG-SSO-3-2 (TLI4961-1L)
Small, halogen-free SMD package PG-SOT23-3-15 (TLI4961-1M)
Target Applications:
Index counting
Rotor position detection as in brushless DC motor commutation.