Infineon Surface Mount Hall Effect Sensor, PG-SOT23, 3-Pin
- RS Stock No.:
- 193-9573P
- Mfr. Part No.:
- TLE4965-5M
- Brand:
- Infineon
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£16.30
(exc. VAT)
£19.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 75 | £0.326 |
| 100 - 225 | £0.248 |
| 250 - 975 | £0.242 |
| 1000 + | £0.236 |
*price indicative
- RS Stock No.:
- 193-9573P
- Mfr. Part No.:
- TLE4965-5M
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | PG-SOT23 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +170 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type PG-SOT23 | ||
Pin Count 3 | ||
Maximum Operating Temperature +170 °C | ||
Minimum Operating Temperature -40 °C | ||
High Precision Automotive/Industrial Hall Effect Sensor for 5V Applications
TLE496x-xM is an integrated Hall effect sensor specially designed for highly accurate applications. The sensor provides an easy-to-use and cost effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold.
Target applications for the TLE496x-xM Hall switch family are all applications, requesting a precision Hall latch or Hall switch with an operating temperature from -40 °C to 170 °C.
TLE496x-xM is an integrated Hall effect sensor specially designed for highly accurate applications. The sensor provides an easy-to-use and cost effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold.
Target applications for the TLE496x-xM Hall switch family are all applications, requesting a precision Hall latch or Hall switch with an operating temperature from -40 °C to 170 °C.
3.0 V to 5.5 V operating supply voltage
Low current consumption 1.4 mA
ESD protection 4 kV HBM
ESD protection 4 kV HBM (chopped)
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
Operating temperature range from -40 °C to 170 °C
Small SMD package SOT23
Target Applications:
Brushless DC motor commutation
Power closing in automotive automation, e.g. window lifter, sunroofs
Position detection, e.g. switch position, gearstick position
Low current consumption 1.4 mA
ESD protection 4 kV HBM
ESD protection 4 kV HBM (chopped)
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
Operating temperature range from -40 °C to 170 °C
Small SMD package SOT23
Target Applications:
Brushless DC motor commutation
Power closing in automotive automation, e.g. window lifter, sunroofs
Position detection, e.g. switch position, gearstick position
