Infineon Surface Mount Hall Effect Sensor, PG-TSOP, 6-Pin
- RS Stock No.:
- 193-9556
- Mfr. Part No.:
- TLE493D-W2B6 A0
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-9556
- Mfr. Part No.:
- TLE493D-W2B6 A0
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 3.5 V | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Package Type | PG-TSOP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 3.5 V | ||
Minimum Operating Supply Voltage 2.8 V | ||
Package Type PG-TSOP | ||
Pin Count 6 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Infineon's 3D magnetic sensor family TLE493D offers accurate three dimensional sensing with extremely low-power consumption. Within its small 6pin package the sensor provides direct measurement of the x, y- and z components of a magnetic field.
By combining 3-axis measurement in a small package, with low power consumption, the TLE493D sensors provide a contactless position sensing alternative to applications which traditionally use mechanical or optical solutions. The system size for these applications can be reduced as magnetic threshold stability over temperature provides a highly accurate and more robust solution for those systems.
Infineons sensor provides a standard 2-wire digital I2C communication interface, which enables a bi-directional communication between the sensor and microcontroller.
By combining 3-axis measurement in a small package, with low power consumption, the TLE493D sensors provide a contactless position sensing alternative to applications which traditionally use mechanical or optical solutions. The system size for these applications can be reduced as magnetic threshold stability over temperature provides a highly accurate and more robust solution for those systems.
Infineons sensor provides a standard 2-wire digital I2C communication interface, which enables a bi-directional communication between the sensor and microcontroller.
