Analog Devices 3-Axis Surface Mount Accelerometer, LFCSP, 16-Pin
- RS Stock No.:
- 183-2326
- Mfr. Part No.:
- ADXL377BCPZ-RL7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-2326
- Mfr. Part No.:
- ADXL377BCPZ-RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Analogue | |
| Mounting Type | Surface Mount | |
| Maximum Frequency Response | 1300Hz | |
| Minimum Frequency Response | 0.5Hz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Package Type | LFCSP | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Analogue | ||
Mounting Type Surface Mount | ||
Maximum Frequency Response 1300Hz | ||
Minimum Frequency Response 0.5Hz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.8 V | ||
Package Type LFCSP | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
The ADXL377 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs. The ADXL377 measures acceleration resulting from motion, shock, or vibration with a typical full-scale range of ±200g. The user selects the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Bandwidths can be selected to suit the application, with a range of 0.5 Hz to 1300 Hz for the x-axis and y-axis and a range of 0.5 Hz to 1000 Hz for the z-axis. The ADXL377 is available in a small, low profile, 3 mm x 3 mm x 1.45 mm, 16-lead lead frame chip scale package (LFCSP_LQ).
3-axis sensing
Small, low profile package:
3 mm x 3 mm x 1.45 mm LFCSP
Low power: 300 μA (typical)
Single-supply operation:
1.8 V to 3.6 V
10,000 g shock survival
Excellent temperature stability
Bandwidth adjustment with a single capacitor per axis
Lead free
APPLICATIONS
Concussion and head trauma detection
High force event detection
Small, low profile package:
3 mm x 3 mm x 1.45 mm LFCSP
Low power: 300 μA (typical)
Single-supply operation:
1.8 V to 3.6 V
10,000 g shock survival
Excellent temperature stability
Bandwidth adjustment with a single capacitor per axis
Lead free
APPLICATIONS
Concussion and head trauma detection
High force event detection
