HMC1021S Honeywell, Unipolar Magnetoresistive Sensor, 8-Pin
- RS Stock No.:
- 173-2622
- Mfr. Part No.:
- HMC1021S
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-2622
- Mfr. Part No.:
- HMC1021S
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 25 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Mounting Type Surface Mount | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 25 V | ||
Minimum Operating Supply Voltage 2 V | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
